Part Details for SA60A by onsemi
Overview of SA60A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SA60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA60A
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R - Bulk (Alt: SA60A) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4683 Partner Stock |
|
$0.3482 / $0.4156 | Buy Now |
DISTI #
SA6.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 500W 2-Pin DO-15 T/R - Trays (Alt: SA6.0A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
RFQ |
Part Details for SA60A
SA60A CAD Models
SA60A Part Data Attributes
|
SA60A
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA60A
onsemi
500 Watt MiniMOSORB Transient Voltage Suppressors 60 V Unidirectional, 0-BLKBX - Bulk Box
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-204AC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |