Part Details for SA60-T by Micro Commercial Components
Overview of SA60-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17A15SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17B25SA60B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Part Details for SA60-T
SA60-T CAD Models
SA60-T Part Data Attributes
|
SA60-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA60-T
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA60-T
This table gives cross-reference parts and alternative options found for SA60-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA60-T vs SA60.TR |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA60-T vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA60-T vs SA60 |
SA60-B | Transient Suppressor, | Micro Commercial Components | SA60-T vs SA60-B |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA60-T vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA60-T vs SA60 |
SA60-E3/54 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA60-T vs SA60-E3/54 |
SSA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA60-T vs SSA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | SA60-T vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA60-T vs SA60 |