There are no models available for this part yet.
Overview of SA556DT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA556DT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 192 |
|
$0.4760 / $0.9520 | Buy Now |
CAD Models for SA556DT by STMicroelectronics
Part Data Attributes for SA556DT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
|
Analog IC - Other Type
|
PULSE; RECTANGULAR
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Frequency-Max
|
0.5 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for SA556DT
This table gives cross-reference parts and alternative options found for SA556DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA556D | Dual Precision Timer 14-SOIC -40 to 85 | Texas Instruments | SA556DT vs SA556D |
NE556D | General purpose dual bipolar timer | STMicroelectronics | SA556DT vs NE556D |
LM556CMX/NOPB | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | SA556DT vs LM556CMX/NOPB |
LM556CM/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | SA556DT vs LM556CM/NOPB |
LM556CMX/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | SA556DT vs LM556CMX/NOPB |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | SA556DT vs NE556DR2 |
NE556DR | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | SA556DT vs NE556DR |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SA556DT vs NE556DE4 |
SA556D | General purpose dual bipolar timer | STMicroelectronics | SA556DT vs SA556D |
TS3V556ID | DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | SA556DT vs TS3V556ID |
Related Parts for SA556DT
-
SA555DTAnalog Waveform Generation Functions
-
LM324DTOperational Amplifiers
-
TC7662BCOASwitching Regulator or Controllers
-
S25FRectifier Diodes
-
S908QB8E0VDWERMicrocontrollers
-
MC7812CD2TR4GLinear Regulator ICs
-
74VHCT08AMTCXGates
-
ACS709LLFTR-35BB-TOther Analog ICs
-
FDME1034CZTSmall Signal Field-Effect Transistors