Part Details for SA305E474MAA by Kyocera AVX Components
Overview of SA305E474MAA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA305E474MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2442-1-ND
|
DigiKey | CAP CER 0.47UF 50V Z5U AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3183 In Stock |
|
$0.1669 / $0.6800 | Buy Now |
DISTI #
SA305E474MAA
|
Avnet Americas | Cap Ceramic 0.47uF 50V Z5U 20% Axial 85?C T/R - Tape and Reel (Alt: SA305E474MAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_10756778
|
Arrow Electronics | Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1722 Container: Cut Strips | Americas - 5290 |
|
$0.0254 / $0.1024 | Buy Now |
|
Bristol Electronics | 2068 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 20±%, Z5U Temp Coef. | 2560 |
|
$0.2336 / $0.5840 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 20±%, Z5U Temp Coef. | 1786 |
|
$0.1460 / $0.3504 | Buy Now |
DISTI #
C1S127007073302
|
Chip1Stop | Cap Ceramic 0.47uF 50V Z5U 20% Axial 85C T/R RoHS: Compliant | 5290 |
|
$0.0254 / $0.0541 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5100 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for SA305E474MAA
SA305E474MAA CAD Models
SA305E474MAA Part Data Attributes
|
SA305E474MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA305E474MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA305E474MAA
This table gives cross-reference parts and alternative options found for SA305E474MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA305E474MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA305E474MAG | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Kyocera AVX Components | SA305E474MAA vs SA305E474MAG |
CMA-050/474MZ30TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | SA305E474MAA vs CMA-050/474MZ30TAF |
CMA-050/474MZ30BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | SA305E474MAA vs CMA-050/474MZ30BF |
P30U474M5-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA305E474MAA vs P30U474M5-F |
CMA-50/474MZ30TF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Tecate Group | SA305E474MAA vs CMA-50/474MZ30TF |
NCMA30Z5U474M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA305E474MAA vs NCMA30Z5U474M50TRF |
CMA-050/474MZ30TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | SA305E474MAA vs CMA-050/474MZ30TA |
CMA-050/474MZ30TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | SA305E474MAA vs CMA-050/474MZ30TR |
SA305E474MAM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Kyocera AVX Components | SA305E474MAA vs SA305E474MAM |
SA305E474MAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA305E474MAA vs SA305E474MAC |