Part Details for CMA-050/474MZ30TA by Tecate Group
Overview of CMA-050/474MZ30TA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/474MZ30TA
CMA-050/474MZ30TA CAD Models
CMA-050/474MZ30TA Part Data Attributes
|
CMA-050/474MZ30TA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/474MZ30TA
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
Length | 7.37 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C |
Alternate Parts for CMA-050/474MZ30TA
This table gives cross-reference parts and alternative options found for CMA-050/474MZ30TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/474MZ30TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA30Z5U474M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CMA-050/474MZ30TA vs NCMA30Z5U474M50TRF |
CMA-050/474MZ30BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | CMA-050/474MZ30TA vs CMA-050/474MZ30BF |
CMA-050/474MZ30TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | CMA-050/474MZ30TA vs CMA-050/474MZ30TAF |
CMA-050/474MZ30TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.47uF | Tecate Group | CMA-050/474MZ30TA vs CMA-050/474MZ30TR |
SA305E474MAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-050/474MZ30TA vs SA305E474MAC |