SA20A
Description: Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2

Overview of SA20A by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SA20A by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA20A by Sensitron Semiconductors

SA20A
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
24.5 V
Breakdown Voltage-Min
22.2 V
Breakdown Voltage-Nom
23.35 V
Case Connection
ISOLATED
Clamping Voltage-Max
32.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA20A
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for SA20A

This table gives cross-reference parts and alternative options found for SA20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA20ARLG 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 20 V, Unidirectional, AXIAL LEAD, 5000-REEL onsemi SA20A vs SA20ARLG
SA20A 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN onsemi SA20A vs SA20A
SA20A-G Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs SA20A-G
Part Number Description Manufacturer Compare
P4KE24A-G Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P4KE24A-G
P4KE24AB 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc SA20A vs P4KE24AB
P6KE24-G Trans Voltage Suppressor Diode, 600W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P6KE24-G
JAN1N5642A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA20A vs JAN1N5642A
P6KE24AB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc SA20A vs P6KE24AB
P6KE24A-GT3 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P6KE24A-GT3
JANTX1N5642A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13 Silicon Transistor Corporation SA20A vs JANTX1N5642A
P4KE20A-GT3 Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P4KE20A-GT3
P4KE20A-G Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P4KE20A-G
P4KE24A-T3 Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors SA20A vs P4KE24A-T3

Related Parts for SA20A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA20A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA20A by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SA20A would you like to use for your alert(s)?
  • Please alert me when SA20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA20A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: