Part Details for SA20ARLG by onsemi
Overview of SA20ARLG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA20ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1742
|
Newark | Sa20Arlg, Transient Voltage Suppressors |Onsemi SA20ARLG RoHS: Not Compliant Min Qty: 2920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
2156-SA20ARLG-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC TO252-3 Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10200 In Stock |
|
$0.1200 | Buy Now |
DISTI #
SA20ARLG
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 500W 2-Pin Case 59AA-01 T/R - Tape and Reel (Alt: SA20ARLG) RoHS: Compliant Min Qty: 2914 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10200 Partner Stock |
|
$0.1064 / $0.1270 | Buy Now |
|
Rochester Electronics | SA20 - Trans Voltage Suppressor Diode, 500W, 20V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10200 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for SA20ARLG
SA20ARLG CAD Models
SA20ARLG Part Data Attributes
|
SA20ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA20ARLG
onsemi
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 20 V, Unidirectional, AXIAL LEAD, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |