There are no models available for this part yet.
Overview of SA130A-E3/54 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SA130A-E3/54 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA130A-E3/54-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1334 / $0.1549 | Buy Now |
CAD Models for SA130A-E3/54 by Vishay Semiconductors
Part Data Attributes for SA130A-E3/54 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-15
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
159 V
|
Breakdown Voltage-Min
|
144 V
|
Breakdown Voltage-Nom
|
151.5 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
209 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
130 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA130A-E3/54
This table gives cross-reference parts and alternative options found for SA130A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA130A | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA130A-E3/54 vs SA130A |
SA130A | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA130A-E3/54 vs SA130A |
SA130A | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA130A-E3/54 vs SA130A |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | SA130A-E3/54 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA130A-E3/54 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA130A-E3/54 vs SA130 |
SA130AHE3/54 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA130A-E3/54 vs SA130AHE3/54 |
SA130A | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA130A-E3/54 vs SA130A |
SA130A | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | SA130A-E3/54 vs SA130A |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA130A-E3/54 vs SA130 |