Part Details for SA130A by Edal Industries Inc
Overview of SA130A by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA130A
SA130A CAD Models
SA130A Part Data Attributes
|
SA130A
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SA130A
Edal Industries Inc
Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-41
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA130A
This table gives cross-reference parts and alternative options found for SA130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA130A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA130A vs SA130A |
SA130A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA130A vs SA130A-E3/54 |
SA130A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA130A vs SA130A |
SA130A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA130A vs SA130A |
SA130 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon | SA130A vs SA130 |
SA130A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA130A vs SA130A |
SA130 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA130A vs SA130 |
SA130 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | SA130A vs SA130 |