SA130
Description: Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional,

Overview of SA130 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SA130 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA130 by Motorola Semiconductor Products

SA130
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
231 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SA130
    Motorola Semiconductor Products
    Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional,
    VS

Alternate Parts for SA130

This table gives cross-reference parts and alternative options found for SA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA130 Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional MDE Semiconductor Inc SA130 vs SA130
SA130 Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd SA130 vs SA130
SA130 Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional Suzhou Good-Ark Electronics Co Ltd SA130 vs SA130
SA130 Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 130V; VBR Min (V): 144V; VBR Max (V): 176V; IR Max (uA): 1uA; VC Max (V): 230V; Package: DO-15 Galaxy Microelectronics SA130 vs SA130

Related Parts for SA130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA130 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA130 by Motorola Semiconductor Products

  • Please alert me when SA130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA130 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: