There are no models available for this part yet.
Overview of SA130 by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for SA130 by LRC Leshan Radio Co Ltd
Part Data Attributes for SA130 by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
151.5 V
|
Clamping Voltage-Max
|
209 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
130 V
|
Surface Mount
|
NO
|
Alternate Parts for SA130
This table gives cross-reference parts and alternative options found for SA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | MDE Semiconductor Inc | SA130 vs SA130 |
SA130 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 130V; VBR Min (V): 144V; VBR Max (V): 176V; IR Max (uA): 1uA; VC Max (V): 230V; Package: DO-15 | Galaxy Microelectronics | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, | Motorola Semiconductor Products | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Bytesonic Corporation | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Transpro Electronics Corp | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA130 vs SA130 |
SA130 | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,130V V(RWM),DO-204AC | Freescale Semiconductor | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | New Jersey Semiconductor Products Inc | SA130 vs SA130 |
SA130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | FCI Semiconductor | SA130 vs SA130 |
Related Parts for SA130
-
SA26CTransient Suppressors
-
S2GRectifier Diodes
-
GRM155R71C104KA88DFixed Capacitors
-
S9S12HZ128J3CALMicrocontrollers
-
S-8352A25MC-K2KT2GSwitching Regulator or Controllers
-
SA5534DROperational Amplifiers
-
SMMBT3904LT1GSmall Signal Bipolar Transistors
-
SB4011NCHCPushbutton Switches
-
SC02D2412APower Supply Modules