Part Details for SA12CA by World Products Inc
Overview of SA12CA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1380 / $0.3970 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 500W, 12VV(RWM), Bidirectional, 1 Element, Silicon, DO-15 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1850 / $0.3500 | Buy Now |
Part Details for SA12CA
SA12CA CAD Models
SA12CA Part Data Attributes
|
SA12CA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA12CA
World Products Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA12CA
This table gives cross-reference parts and alternative options found for SA12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CA-E3/73 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA12CA vs SA12CA-E3/73 |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA12CA vs SA12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA vs SA12CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA12CA vs SA12C |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | SA12CA vs SA12C |
SA12CAHE3/54 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA12CA vs SA12CAHE3/54 |
SA12CA-E3/73 | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12CA vs SA12CA-E3/73 |
P5KE12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | International Semiconductor Inc | SA12CA vs P5KE12CA |
SA12CA-E3/54 | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12CA vs SA12CA-E3/54 |
SA12CA | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SA12CA vs SA12CA |