There are no models available for this part yet.
Overview of SA12CA by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA12CA by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1180 |
|
$0.1800 / $0.2700 | Buy Now |
CAD Models for SA12CA by Micro Commercial Components
Part Data Attributes for SA12CA by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-15
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA12CA
This table gives cross-reference parts and alternative options found for SA12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CA-E3/54 | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA12CA vs SA12CA-E3/54 |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Semtech Corporation | SA12CA vs SA12CA |
SA12CA-E3/73 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SA12CA vs SA12CA-E3/73 |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA12CA vs SA12C |
P5KE12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA vs P5KE12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA12CA vs SA12CA |
SA12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | SA12CA vs SA12C |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | SA12CA vs SA12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | SA12CA vs SA12CA |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA12CA vs SA12CA |