Diodes
SA12CA/TR12
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN

Overview of SA12CA/TR12 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805HT-R12TGBB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP
1008HT-R12TGLB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT
1008HT-R12TGBC Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP

CAD Models for SA12CA/TR12 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA12CA/TR12 by Microsemi Corporation

SA12CA/TR12
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA12CA/TR12
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for SA12CA/TR12

This table gives cross-reference parts and alternative options found for SA12CA/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA12CAE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA12CA/TR12 vs SA12CAE3
SA12CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs SA12CAE3/TR12
Part Number Description Manufacturer Compare
MSPP5KE12CA Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs MSPP5KE12CA
MVP5KE12CAE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs MVP5KE12CAE3
MQP5KE12CAE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs MQP5KE12CAE3
SA12CA-AP Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SA12CA/TR12 vs SA12CA-AP
SA12CAE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SA12CA/TR12 vs SA12CAE3
MVP5KE12CATR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs MVP5KE12CATR
SA12CA Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SA12CA/TR12 vs SA12CA
SA12CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs SA12CAE3/TR12
SA12CA Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 SPC Multicomp SA12CA/TR12 vs SA12CA
MVP5KE12CAE3TR Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation SA12CA/TR12 vs MVP5KE12CAE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA12CA/TR12 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA12CA/TR12 by Microsemi Corporation

  • Please alert me when SA12CA/TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA12CA/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA12CA/TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA12CA/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA12CA/TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA12CA/TR12 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: