Part Details for SA12CA by SPC Multicomp
Overview of SA12CA by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8272
|
Newark | Tvs Diode, 500W, 12V, Bidir, Do-15, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:22V, Diode Case Style:Do-15, No. Of Pins:2Pins, Breakdown Voltage Min:14.7V, Breakdown Rohs Compliant: Yes |Multicomp Pro SA12CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.2000 | Buy Now |
Part Details for SA12CA
SA12CA CAD Models
SA12CA Part Data Attributes
|
SA12CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SA12CA
SPC Multicomp
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12CA
This table gives cross-reference parts and alternative options found for SA12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12CAE3/TR12 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs SA12CAE3/TR12 |
MVP5KE12CAE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs MVP5KE12CAE3TR |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SA12CA vs SA12CA |
SA12CA-AP | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA12CA vs SA12CA-AP |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | SA12CA vs SA12CA |
MSPP5KE12CAE3TR | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs MSPP5KE12CAE3TR |
MQP5KE12CAE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs MQP5KE12CAE3 |
SA12CAE3/TR8 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs SA12CAE3/TR8 |
SA12CA | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SA12CA vs SA12CA |
MVP5KE12CAE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA12CA vs MVP5KE12CAE3 |