There are no models available for this part yet.
Overview of SA115C104KAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA115C104KAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH2204
|
Newark | Sa115C104Kaa Rohs Compliant: Yes |Kyocera Avx SA115C104KAA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.1940 | Buy Now | |
DISTI #
12P9054
|
Newark | Capacitor Ceramic 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: No |Kyocera Avx SA115C104KAA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
29H9892
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:3.05Mm Rohs Compliant: No |Kyocera Avx SA115C104KAA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
478-2435-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1779 / $0.8300 | Buy Now | |
DISTI #
SA115C104KAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA115C104KAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1515 | Buy Now | |
DISTI #
581-SA115C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % .2 in E 581-SA115C104KAR RoHS: Compliant | 3066 |
|
$0.1810 / $0.7500 | Buy Now | |
Future Electronics | SA Series Ø 3.05 x 4.32 mm 100 nF 50 V ±10 % Tolerance X7R Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1940 / $0.2000 | Buy Now | ||
Bristol Electronics | 37329 |
|
RFQ | ||||
Bristol Electronics | 9021 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 4970 |
|
$0.1901 / $0.7313 | Buy Now |
CAD Models for SA115C104KAA by Kyocera AVX Components
Part Data Attributes for SA115C104KAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.05 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA115C104KAA
This table gives cross-reference parts and alternative options found for SA115C104KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115C104KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA115C104KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA115C104KAA vs SA115C104KAR |
SA115C104KAF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Kyocera AVX Components | SA115C104KAA vs SA115C104KAF |
CMA-50/104KX11BF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Tecate Group | SA115C104KAA vs CMA-50/104KX11BF |
SA115C104KAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA115C104KAA vs SA115C104KAC |
CMA-050/104KX11TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | Tecate Group | SA115C104KAA vs CMA-050/104KX11TA |
SA115C104KAH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Kyocera AVX Components | SA115C104KAA vs SA115C104KAH |
C412C104K5R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SA115C104KAA vs C412C104K5R5TA7200 |
C412C104K5R5HA7293 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | KEMET Corporation | SA115C104KAA vs C412C104K5R5HA7293 |
SA115C104KAE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Kyocera AVX Components | SA115C104KAA vs SA115C104KAE |
SA115C104KAM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Kyocera AVX Components | SA115C104KAA vs SA115C104KAM |
Related Parts for SA115C104KAA
-
C412C104K5R5TA7200Fixed Capacitors
-
HCJ1206ZT0R00Fixed Resistors
-
008380010009010Headers and Edge Type Connectors
-
0402HP-3N6XGLWFixed Inductors
-
1N4148WS-E3-08Rectifier Diodes
-
DLW31SN900SQ2LData Line Filters
-
IRF4905PBFPower Field-Effect Transistors
-
MC912D60ACFUE8Microcontrollers
-
173D106X9020WTantalum Capacitors