Part Details for SA115C104KAH by Kyocera AVX Components
Overview of SA115C104KAH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA115C104KAH
SA115C104KAH CAD Models
SA115C104KAH Part Data Attributes
|
SA115C104KAH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115C104KAH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115C104KAH
This table gives cross-reference parts and alternative options found for SA115C104KAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115C104KAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA115C104KAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | SA115C104KAH vs SA115C104KAD |
SA115C104KAC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | SA115C104KAH vs SA115C104KAC |
C412C104K5R5TA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | SA115C104KAH vs C412C104K5R5TA7293 |
SA115C104KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | SA115C104KAH vs SA115C104KAM |
CMA-50/104KX11BF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | SA115C104KAH vs CMA-50/104KX11BF |
SA115C104KAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | SA115C104KAH vs SA115C104KAF |
C412C104K5R5HA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF | SA115C104KAH vs C412C104K5R5HA7200 |
SA115C104KAR | Kyocera AVX Components | $0.1147 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA115C104KAH vs SA115C104KAR |
C412C104K5R5TA7200 | KEMET Corporation | $0.0848 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA115C104KAH vs C412C104K5R5TA7200 |
SA115C104KAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | SA115C104KAH vs SA115C104KAJ |