Part Details for SA111E104ZAM by Kyocera AVX Components
Overview of SA111E104ZAM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA111E104ZAM
SA111E104ZAM CAD Models
SA111E104ZAM Part Data Attributes
|
SA111E104ZAM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111E104ZAM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111E104ZAM
This table gives cross-reference parts and alternative options found for SA111E104ZAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111E104ZAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104ZZ11BF | CAP,CERAMIC,100NF,100VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA111E104ZAM vs CMA-100/104ZZ11BF |
SA111E104ZAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAC |
C412C104Z1U5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111E104ZAM vs C412C104Z1U5TA7293 |
SA111E104ZAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAD |
CMA-100/104ZZ11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104ZAM vs CMA-100/104ZZ11TAF |
SA111E104ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAR |
SA111E104ZAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAA |
SA111E104ZAG | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAG |
C412C104Z1U5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111E104ZAM vs C412C104Z1U5TA |
SA111E104ZAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAM vs SA111E104ZAE |