Part Details for C412C104Z1U5TA7293 by KEMET Corporation
Overview of C412C104Z1U5TA7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C412C104Z1U5TA7293
C412C104Z1U5TA7293 CAD Models
C412C104Z1U5TA7293 Part Data Attributes
|
C412C104Z1U5TA7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C104Z1U5TA7293
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C412C104Z1U5TA7293
This table gives cross-reference parts and alternative options found for C412C104Z1U5TA7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C104Z1U5TA7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111E104ZAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104Z1U5TA7293 vs SA111E104ZAE |
SA111E104ZAN | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104Z1U5TA7293 vs SA111E104ZAN |
SA111E104ZAH | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104Z1U5TA7293 vs SA111E104ZAH |
C412C104Z1U5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C412C104Z1U5TA7293 vs C412C104Z1U5TA |
SA111E104ZAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C412C104Z1U5TA7293 vs SA111E104ZAA |
SA111E104ZAG | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104Z1U5TA7293 vs SA111E104ZAG |
CMA-100/104ZZ11TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104Z1U5TA7293 vs CMA-100/104ZZ11TRF |
C412C104Z1U5TA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C412C104Z1U5TA7293 vs C412C104Z1U5TA7200 |
CMA-100/104ZZ11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104Z1U5TA7293 vs CMA-100/104ZZ11B |
CMA-100/104ZZ11TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104Z1U5TA7293 vs CMA-100/104ZZ11TA |