Part Details for SA105E473ZAF by Kyocera AVX Components
Overview of SA105E473ZAF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA105E473ZAF
SA105E473ZAF CAD Models
SA105E473ZAF Part Data Attributes
|
SA105E473ZAF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E473ZAF
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA105E473ZAF
This table gives cross-reference parts and alternative options found for SA105E473ZAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E473ZAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-473Z17E500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAF vs CC42-473Z17E500F3 |
CMA-50/473ZZ10BF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAF vs CMA-50/473ZZ10BF |
CC42-473Z17E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAF vs CC42-473Z17E500F4 |
CMA-050/473ZZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAF vs CMA-050/473ZZ10TAF |
CMA-050/473ZZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAF vs CMA-050/473ZZ10TRF |
P10U473Z5TR-F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Cornell Dubilier Electronics Inc | SA105E473ZAF vs P10U473Z5TR-F |
SA105E473ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105E473ZAF vs SA105E473ZAC |
SA105E473ZAG | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Kyocera AVX Components | SA105E473ZAF vs SA105E473ZAG |
CMA-50/473ZZ10TF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAF vs CMA-50/473ZZ10TF |
CC42-473Z17E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAF vs CC42-473Z17E500P |