Part Details for SA105E473ZAC by Kyocera AVX Components
Overview of SA105E473ZAC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA105E473ZAC
SA105E473ZAC CAD Models
SA105E473ZAC Part Data Attributes
|
SA105E473ZAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E473ZAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105E473ZAC
This table gives cross-reference parts and alternative options found for SA105E473ZAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E473ZAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-473Z17E500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAC vs CC42-473Z17E500F3 |
CMA-50/473ZZ10BF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAC vs CMA-50/473ZZ10BF |
CC42-473Z17E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAC vs CC42-473Z17E500F4 |
CMA-050/473ZZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAC vs CMA-050/473ZZ10TAF |
SA105E473ZAF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Kyocera AVX Components | SA105E473ZAC vs SA105E473ZAF |
CMA-050/473ZZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAC vs CMA-050/473ZZ10TRF |
P10U473Z5TR-F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Cornell Dubilier Electronics Inc | SA105E473ZAC vs P10U473Z5TR-F |
SA105E473ZAG | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Kyocera AVX Components | SA105E473ZAC vs SA105E473ZAG |
CMA-50/473ZZ10TF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAC vs CMA-50/473ZZ10TF |
CC42-473Z17E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAC vs CC42-473Z17E500P |