Part Details for SA101E103ZAE by Kyocera AVX Components
Overview of SA101E103ZAE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA101E103ZAE
SA101E103ZAE CAD Models
SA101E103ZAE Part Data Attributes
|
SA101E103ZAE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101E103ZAE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101E103ZAE
This table gives cross-reference parts and alternative options found for SA101E103ZAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101E103ZAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101E103ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAR |
SA101E103ZAH | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAH |
SA101E103ZAJ | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAJ |
CMA-100/103ZZ10TAF | CAP,CERAMIC,10NF,100VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA101E103ZAE vs CMA-100/103ZZ10TAF |
SA101E103ZAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAC |
P10U103Z1-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SA101E103ZAE vs P10U103Z1-F |
C410C103Z1U5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA101E103ZAE vs C410C103Z1U5CA |
CMA-100/103ZZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.01uF | Tecate Group | SA101E103ZAE vs CMA-100/103ZZ10TA |
SA101E103ZAN | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAN |
SA101E103ZAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101E103ZAE vs SA101E103ZAA |