There are no models available for this part yet.
Overview of SA101E103ZAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA101E103ZAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K3423
|
Newark | Capacitor, ceramic,10Nf,100Vdc,20-% Tol,80+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SA101E103ZAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0990 | Buy Now | |
DISTI #
SA101E103ZAR-ND
|
DigiKey | CAP CER 10000PF 100V Z5U AXIAL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0770 | Buy Now | |
DISTI #
SA101E103ZAR
|
Avnet Americas | Cap Ceramic 0.01uF 100V Z5U -20% to 80% Axial 85?C T/R - Tape and Reel (Alt: SA101E103ZAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 | Buy Now | |
DISTI #
581-SA101E103ZAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF Z5U -2 0 % + 80 % .2 in RoHS: Compliant | 0 |
|
$0.0570 / $0.0680 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0587 | Buy Now |
CAD Models for SA101E103ZAR by Kyocera AVX Components
Part Data Attributes for SA101E103ZAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|