Part Details for SA052A2R0CAC by Kyocera AVX Components
Overview of SA052A2R0CAC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA052A2R0CAC
SA052A2R0CAC CAD Models
SA052A2R0CAC Part Data Attributes
|
SA052A2R0CAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA052A2R0CAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA052A2R0CAC
This table gives cross-reference parts and alternative options found for SA052A2R0CAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA052A2R0CAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA052A2R0CAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAR |
SA052A2R0CAD | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAD |
SA052A2R0CAG | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAG |
SA052A2R0CAF | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAF |
SA052A2R0CAJ | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAJ |
SA052A2R0CAN | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAN |
SA052A2R0CAI | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAI |
SA052A2R0CAE | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAE |
SA052A2R0CAH | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAC vs SA052A2R0CAH |