Part Details for SA052A2R0CAE by Kyocera AVX Components
Overview of SA052A2R0CAE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA052A2R0CAE
SA052A2R0CAE CAD Models
SA052A2R0CAE Part Data Attributes
|
SA052A2R0CAE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA052A2R0CAE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SA052A2R0CAE
This table gives cross-reference parts and alternative options found for SA052A2R0CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA052A2R0CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA052A2R0CAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAR |
SA052A2R0CAD | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAD |
SA052A2R0CAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAA |
SA052A2R0CAF | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAF |
SA052A2R0CAI | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAI |
SA052A2R0CAH | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAH |
SA052A2R0CAG | Ceramic Capacitor, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | SA052A2R0CAE vs SA052A2R0CAG |