There are no models available for this part yet.
Overview of S9S08SG8E2MTGR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S08SG8E2MTGR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y7228
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Sop 16/ Reel Rohs Compliant: Yes |Nxp S9S08SG8E2MTGR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now | |
DISTI #
S9S08SG8E2MTGR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8738 | Buy Now | |
DISTI #
S9S08SG8E2MTGR
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: S9S08SG8E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7690 / $2.0300 | Buy Now | |
DISTI #
841-S9S08SG8E2MTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 RoHS: Compliant | 2500 |
|
$1.9500 / $4.4600 | Buy Now | |
DISTI #
E02:0323_03894963
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2337 | Europe - 10000 |
|
$1.8726 | Buy Now | |
Future Electronics | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now | ||
DISTI #
73477748
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2337 | Americas - 10000 |
|
$1.8724 | Buy Now | |
DISTI #
S9S08SG8E2MTGR
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: S9S08SG8E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101376164
|
Chip1Stop | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 RoHS: Compliant pbFree: Yes | 10000 |
|
$1.9500 / $2.0100 | Buy Now | |
DISTI #
S9S08SG8E2MTGR
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: S9S08SG8E2MTGR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S08SG8E2MTGR by NXP Semiconductors
Part Data Attributes for S9S08SG8E2MTGR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
TSSOP, TSSOP16,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
12
|
Number of Terminals
|
16
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for S9S08SG8E2MTGR
This table gives cross-reference parts and alternative options found for S9S08SG8E2MTGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2MTGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SG8E2WTGR | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTGR vs S9S08SG8E2WTGR |
S9S08SG8E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTGR vs S9S08SG8E2MTG |
S9S08SG8E2MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | S9S08SG8E2MTGR vs S9S08SG8E2MTG |
S9S08SG8E2CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTGR vs S9S08SG8E2CTGR |
S9S08SG8E2CTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2MTGR vs S9S08SG8E2CTG |
S9S08SG8E2MTGR | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2MTGR vs S9S08SG8E2MTGR |
S9S08SG8E2WTGR | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | S9S08SG8E2MTGR vs S9S08SG8E2WTGR |
S9S08SG8E2VTG | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 | Freescale Semiconductor | S9S08SG8E2MTGR vs S9S08SG8E2VTG |
S9S08SG8E2WTG | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTGR vs S9S08SG8E2WTG |
Related Parts for S9S08SG8E2MTGR
-
S9S08SG8E2MTGMicrocontrollers
-
TPS53015DGSSwitching Regulator or Controllers
-
VNS3NV04DPTR-EPeripheral Drivers
-
ADM1032ARMZ-REELOther Analog ICs
-
IXTA3N150HVPower Field-Effect Transistors
-
BD53E30G-TRPower Management Circuits
-
MC33662JEFR2Network Interfaces
-
S9S08RN8W2MTGMicroprocessors
-
FSBB15CH60CMotion Control Electronics