Microcontrollers and Processors
S9S08SG8E2MTGR
Description: 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16

Overview of S9S08SG8E2MTGR by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S9S08SG8E2MTGR by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S08SG8E2MTGR by Freescale Semiconductor

S9S08SG8E2MTGR
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of I/O Lines
12
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S9S08SG8E2MTGR
    Freescale Semiconductor
    8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16
    VS

Alternate Parts for S9S08SG8E2MTGR

This table gives cross-reference parts and alternative options found for S9S08SG8E2MTGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2MTGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S9S08SG8E2CTG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2CTG
S9S08SG8E2WTG 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2WTG
S9S08SG8E2MTG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC S9S08SG8E2MTGR vs S9S08SG8E2MTG
S9S08SG8E2VTG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2VTG
S9S08SG8E2WTGR 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2WTGR
S9S08SG8E2CTGR 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2CTGR
S9S08SG8E2VTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2VTG
S9S08SG8E2CTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2CTG
S9S08SG8E2MTGR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2MTGR
S9S08SG8E2MTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2MTG
Part Number Description Manufacturer Compare
S9S08SG8E2CTJR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, ROHS COMPLIANT, TSSOP-20 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2CTJR
S9S08SG8E2MTJ 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2MTJ
S9S08SG8E2VTG 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2VTG
S9S08SG8E2WTG 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2WTG
S9S08SG8E2CTGR 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2CTGR
S9S08SG8E2VTG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2VTG
S9S08SG8E2CTJR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2CTJR
S9S08SG8E2CTJ 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 Freescale Semiconductor S9S08SG8E2MTGR vs S9S08SG8E2CTJ
S9S08SG8E2CSC 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2CSC
S9S08SG8E2CSCR 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors S9S08SG8E2MTGR vs S9S08SG8E2CSCR

Related Parts for S9S08SG8E2MTGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08SG8E2MTGR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08SG8E2MTGR by Freescale Semiconductor

  • Please alert me when S9S08SG8E2MTGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08SG8E2MTGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08SG8E2MTGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08SG8E2MTGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08SG8E2MTGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08SG8E2MTGR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: