Part Details for S991E155MBB by Nichicon Corporation
Overview of S991E155MBB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S991E155MBB
S991E155MBB CAD Models
S991E155MBB Part Data Attributes
|
S991E155MBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
S991E155MBB
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Manufacturer Series | S99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for S991E155MBB
This table gives cross-reference parts and alternative options found for S991E155MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S991E155MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA25155M025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S991E155MBB vs RCDA25155M025B |
TAP155M25SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | S991E155MBB vs TAP155M25SRW |
TRA20-155-M025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S991E155MBB vs TRA20-155-M025A |
RCDA10155M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S991E155MBB vs RCDA10155M025A |
TDR1EALBR155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991E155MBB vs TDR1EALBR155M |
TDC155M025WSE | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | S991E155MBB vs TDC155M025WSE |
TAP155M25HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | S991E155MBB vs TAP155M25HSB |
TDR1EATA155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991E155MBB vs TDR1EATA155M |
TDR1EA155MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991E155MBB vs TDR1EA155MSA |
RCDA10K155M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S991E155MBB vs RCDA10K155M025A |