Part Details for TDC155M025WSE by Cornell Dubilier Electronics Inc
Overview of TDC155M025WSE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TDC155M025WSE
TDC155M025WSE CAD Models
TDC155M025WSE Part Data Attributes
|
TDC155M025WSE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC155M025WSE
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for TDC155M025WSE
This table gives cross-reference parts and alternative options found for TDC155M025WSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC155M025WSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA25155M025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC155M025WSE vs RCDA25155M025B |
TAP155M25SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC155M025WSE vs TAP155M25SRW |
TRA20-155-M025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC155M025WSE vs TRA20-155-M025A |
RCDA10155M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC155M025WSE vs RCDA10155M025A |
TDR1EALBR155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC155M025WSE vs TDR1EALBR155M |
TAP155M25HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC155M025WSE vs TAP155M25HSB |
TDR1EATA155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC155M025WSE vs TDR1EATA155M |
TDR1EA155MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC155M025WSE vs TDR1EA155MSA |
RCDA10K155M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC155M025WSE vs RCDA10K155M025A |
511-025/1R5MCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDC155M025WSE vs 511-025/1R5MCTRF |