Part Details for S990G336ME1 by Nichicon Corporation
Overview of S990G336ME1 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S990G336ME1
S990G336ME1 CAD Models
S990G336ME1 Part Data Attributes
|
S990G336ME1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
S990G336ME1
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001056 mA | |
Manufacturer Series | S99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for S990G336ME1
This table gives cross-reference parts and alternative options found for S990G336ME1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S990G336ME1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRB25-336-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs TRB25-336-M004B |
TRB20-336-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs TRB20-336-M004B |
RCDB10K336M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs RCDB10K336M004B |
S990G336MEJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G336ME1 vs S990G336MEJ |
S990G336MEH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G336ME1 vs S990G336MEH |
TRB25-336-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs TRB25-336-M004A |
S990G336MEA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G336ME1 vs S990G336MEA |
S990G336MEB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G336ME1 vs S990G336MEB |
RCDB25336M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs RCDB25336M004A |
RCDB25336M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G336ME1 vs RCDB25336M004B |