RCDB10K336M004B
RCD Components Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of RCDB10K336M004B by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RCDB10K336M004B by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCDB10K336M004B by RCD Components Inc

RCDB10K336M004B
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
GOLD
Terminal Shape
WIRE
Want to compare parts?
  1. RCDB10K336M004B
    RCD Components Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for RCDB10K336M004B

This table gives cross-reference parts and alternative options found for RCDB10K336M004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDB10K336M004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRB25-336-M004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs TRB25-336-M004B
TRB20-336-M004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs TRB20-336-M004B
S990G336MEJ CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RCDB10K336M004B vs S990G336MEJ
S990G336MEH CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RCDB10K336M004B vs S990G336MEH
TRB25-336-M004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs TRB25-336-M004A
S990G336MEA CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RCDB10K336M004B vs S990G336MEA
S990G336MEB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RCDB10K336M004B vs S990G336MEB
RCDB25336M004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs RCDB25336M004A
RCDB25336M004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs RCDB25336M004B
RCDB10336M004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc RCDB10K336M004B vs RCDB10336M004B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCDB10K336M004B by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCDB10K336M004B by RCD Components Inc

Select Manufacturer
Which Manufacturer of RCDB10K336M004B would you like to use for your alert(s)?
  • Please alert me when RCDB10K336M004B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCDB10K336M004B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCDB10K336M004B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCDB10K336M004B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCDB10K336M004B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCDB10K336M004B by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: