Datasheets
S990G107KHG by: Nichicon Corporation

CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for S990G107KHG by Nichicon Corporation

Overview of S990G107KHG by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for S990G107KHG

S990G107KHG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S990G107KHG Part Data Attributes

S990G107KHG Nichicon Corporation
Buy Now Datasheet
Compare Parts:
S990G107KHG Nichicon Corporation CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0032 mA
Manufacturer Series S99
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Alternate Parts for S990G107KHG

This table gives cross-reference parts and alternative options found for S990G107KHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S990G107KHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRD10-107-K004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G107KHG vs TRD10-107-K004A
S990G107KHA CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G107KHG vs S990G107KHA
S990G107KHB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G107KHG vs S990G107KHB
RCDD10K107K004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc S990G107KHG vs RCDD10K107K004A
S990G107KHJ CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G107KHG vs S990G107KHJ
S990G107KHH CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation S990G107KHG vs S990G107KHH
TRD-107-K004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G107KHG vs TRD-107-K004A
RCDD25107K004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED RCD Components Inc S990G107KHG vs RCDD25107K004A
TRD10K-107-K004A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G107KHG vs TRD10K-107-K004A
TRD10K-107-K004B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED RCD Components Inc S990G107KHG vs TRD10K-107-K004B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S990G107KHG by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S990G107KHG by Nichicon Corporation

Select Manufacturer
Which Manufacturer of S990G107KHG would you like to use for your alert(s)?
  • Please alert me when S990G107KHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S990G107KHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S990G107KHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S990G107KHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S990G107KHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S990G107KHG by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: