Part Details for TRD10-107-K004A by RCD Components Inc
Overview of TRD10-107-K004A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD10-107-K004A
TRD10-107-K004A CAD Models
TRD10-107-K004A Part Data Attributes
|
TRD10-107-K004A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD10-107-K004A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD10-107-K004A
This table gives cross-reference parts and alternative options found for TRD10-107-K004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD10-107-K004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S990G107KHA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD10-107-K004A vs S990G107KHA |
S990G107KHB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD10-107-K004A vs S990G107KHB |
RCDD10K107K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs RCDD10K107K004A |
S990G107KHJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD10-107-K004A vs S990G107KHJ |
S990G107KHH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TRD10-107-K004A vs S990G107KHH |
TRD-107-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs TRD-107-K004A |
RCDD25107K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs RCDD25107K004A |
TRD10K-107-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs TRD10K-107-K004A |
TRD10K-107-K004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs TRD10K-107-K004B |
RCDD10K107K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD10-107-K004A vs RCDD10K107K004B |