Part Details for S990G107KHG by Nichicon Corporation
Overview of S990G107KHG by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S990G107KHG
S990G107KHG CAD Models
S990G107KHG Part Data Attributes
|
S990G107KHG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
S990G107KHG
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0032 mA | |
Manufacturer Series | S99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for S990G107KHG
This table gives cross-reference parts and alternative options found for S990G107KHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S990G107KHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD10-107-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G107KHG vs TRD10-107-K004A |
S990G107KHA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G107KHG vs S990G107KHA |
S990G107KHB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G107KHG vs S990G107KHB |
RCDD10K107K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G107KHG vs RCDD10K107K004A |
S990G107KHJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G107KHG vs S990G107KHJ |
S990G107KHH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G107KHG vs S990G107KHH |
TRD-107-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G107KHG vs TRD-107-K004A |
RCDD25107K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G107KHG vs RCDD25107K004A |
TRD10K-107-K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G107KHG vs TRD10K-107-K004A |
TRD10K-107-K004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G107KHG vs TRD10K-107-K004B |