S72XS256RE0AHBJH3
Description: Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133

Overview of S72XS256RE0AHBJH3 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for S72XS256RE0AHBJH3 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S72XS256RE0AHBJH3 by Cypress Semiconductor

S72XS256RE0AHBJH3
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
S-PBGA-B133
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SDRAM
Number of Functions
1
Number of Terminals
133
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA133,14X14,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. S72XS256RE0AHBJH3
    Cypress Semiconductor
    Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133
    VS

Alternate Parts for S72XS256RE0AHBJH3

This table gives cross-reference parts and alternative options found for S72XS256RE0AHBJH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S72XS256RE0AHBJH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S72XS256RE0AHBJ23 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Infineon Technologies AG S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ23
S72XS256RE0AHBJ13 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Spansion S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ13
S72XS256RE0AHBH20 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBH20
S72XS256RE0AHBJ10 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Spansion S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ10
S72XS256RE0AHBJH0 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBJH0
S72XS256RE0AHBH23 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBH23
S72XS256RE0AHBJ10 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ10
S72XS256RE0AHBHE0 Memory Circuit Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHE0
S72XS256RE0AHBH20 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Infineon Technologies AG S72XS256RE0AHBJH3 vs S72XS256RE0AHBH20
S72XS256RE0AHBHH3 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHH3
Part Number Description Manufacturer Compare
S72XS256RE0AHBJ20 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Infineon Technologies AG S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ20
S72XS256RE0AHBH23 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBH23
S72XS256RE0AHBHH3 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHH3
S72XS256RE0AHBHE3 Memory Circuit Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHE3
S72XS256RE0AHBH20 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Infineon Technologies AG S72XS256RE0AHBJH3 vs S72XS256RE0AHBH20
S72XS256RE0AHBHH0 Memory Circuit, Flash+SDRAM, 16MX16, CMOS, PBGA133, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHH0
S72XS256RE0AHBHE0 Memory Circuit Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHE0
S72XS256RE0AHBH20 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBH20
S72XS256RE0AHBJ23 Memory Circuit, 16MX16, CMOS, PBGA133, BGA-133 Infineon Technologies AG S72XS256RE0AHBJH3 vs S72XS256RE0AHBJ23
S72XS256RE0AHBHD0 Memory Circuit Cypress Semiconductor S72XS256RE0AHBJH3 vs S72XS256RE0AHBHD0

Related Parts for S72XS256RE0AHBJH3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S72XS256RE0AHBJH3 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S72XS256RE0AHBJH3 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S72XS256RE0AHBJH3 would you like to use for your alert(s)?
  • Please alert me when S72XS256RE0AHBJH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S72XS256RE0AHBJH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S72XS256RE0AHBJH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S72XS256RE0AHBJH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S72XS256RE0AHBJH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S72XS256RE0AHBJH3 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: