Part Details for S71WS256NC0BFWAP0 by Spansion
Overview of S71WS256NC0BFWAP0 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71WS256NC0BFWAP0
S71WS256NC0BFWAP0 CAD Models
S71WS256NC0BFWAP0 Part Data Attributes
|
S71WS256NC0BFWAP0
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71WS256NC0BFWAP0
Spansion
Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 11.6 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for S71WS256NC0BFWAP0
This table gives cross-reference parts and alternative options found for S71WS256NC0BFWAP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71WS256NC0BFWAP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71WS256NC0BAWAP | Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BAWAP |
S71WS256NC0BAWAP3 | Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BAWAP3 |
S71WS256NC0BFWAP1 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BFWAP1 |
S71WS256NC0BFIAP | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BFIAP |
S71WS256NC0BAIAP0 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BAIAP0 |
S71WS256NC0BFIAP2 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BFIAP2 |
S71WS256NC0BAWAP1 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BAWAP1 |
S71WS256NC0BFIAP1 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BFIAP1 |
S71WS256NC0BAIAP2 | Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BAIAP2 |
S71WS256NC0BFWAP | Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S71WS256NC0BFWAP0 vs S71WS256NC0BFWAP |