Memory
S71WS256NC0BFIAP
Spansion
Description: Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84

Overview of S71WS256NC0BFIAP by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S71WS256NC0BFIAP by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S71WS256NC0BFIAP by Spansion

S71WS256NC0BFIAP
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
11.6 mm
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. S71WS256NC0BFIAP
    Spansion
    Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
    VS

Alternate Parts for S71WS256NC0BFIAP

This table gives cross-reference parts and alternative options found for S71WS256NC0BFIAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71WS256NC0BFIAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S71WS256NC0BAWAP Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAWAP
S71WS256NC0BAWAP3 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAWAP3
S71WS256NC0BFWAP1 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFWAP1
S71WS256NC0BAIAP0 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAIAP0
S71WS256NC0BFIAP2 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFIAP2
S71WS256NC0BAWAP1 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAWAP1
S71WS256NC0BFIAP1 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFIAP1
S71WS256NC0BAIAP2 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAIAP2
S71WS256NC0BFWAP Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFWAP
S71WS256NC0BFIAP3 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFIAP3
Part Number Description Manufacturer Compare
S71WS256NC0BFIAP1 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFIAP1
S71WS256NC0BFIAP3 Memory Circuit, 16MX16, CMOS, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BFIAP3
S71WS256PC0HF3S22 Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PC0HF3S22
S71WS256PD0HF3S20 Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PD0HF3S20
S71WS256PD0HF3SR2 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PD0HF3SR2
S71WS256PD0HF3SV2 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PD0HF3SV2
S71WS256PC0HF3S20 Memory Circuit, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PC0HF3S20
S71WS256PC0HF3SL0 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PC0HF3SL0
S71WS256NC0BAWAP3 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256NC0BAWAP3
S71WS256PC0HF3SV2 Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 Spansion S71WS256NC0BFIAP vs S71WS256PC0HF3SV2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71WS256NC0BFIAP by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71WS256NC0BFIAP by Spansion

  • Please alert me when S71WS256NC0BFIAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S71WS256NC0BFIAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71WS256NC0BFIAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S71WS256NC0BFIAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71WS256NC0BFIAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71WS256NC0BFIAP by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: