S71NS256NC0BJWVN1
Description: Memory Circuit, 16MX16, CMOS, PBGA60, 10 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60

Overview of S71NS256NC0BJWVN1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S71NS256NC0BJWVN1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S71NS256NC0BJWVN1 by Cypress Semiconductor

S71NS256NC0BJWVN1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
10 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e2
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
60
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. S71NS256NC0BJWVN1
    Cypress Semiconductor
    Memory Circuit, 16MX16, CMOS, PBGA60, 10 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60
    VS

Alternate Parts for S71NS256NC0BJWVN1

This table gives cross-reference parts and alternative options found for S71NS256NC0BJWVN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71NS256NC0BJWVN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S71NS256NC0BJWVN1 Memory Circuit, 16MX16, CMOS, PBGA60, 10 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN1
S71NS256NC0BJWVN2 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN2
S71NS256NC0BJWVN3 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN3
S71NS256NC0BJWVN0 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN0
Part Number Description Manufacturer Compare
S71NS256NC0BJWVN1 Memory Circuit, 16MX16, CMOS, PBGA60, 10 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN1
S71NS256NC0BJWVN0 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN0
S71NS256NC0BJWVN3 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN3
S71NS256NC0BJWVN2 Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 Spansion S71NS256NC0BJWVN1 vs S71NS256NC0BJWVN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71NS256NC0BJWVN1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71NS256NC0BJWVN1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S71NS256NC0BJWVN1 would you like to use for your alert(s)?
  • Please alert me when S71NS256NC0BJWVN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S71NS256NC0BJWVN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71NS256NC0BJWVN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S71NS256NC0BJWVN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71NS256NC0BJWVN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71NS256NC0BJWVN1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: