Part Details for S634000C-P by Gould Ami
Overview of S634000C-P by Gould Ami
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S634000C-P
S634000C-P CAD Models
S634000C-P Part Data Attributes
|
S634000C-P
Gould Ami
Buy Now
Datasheet
|
Compare Parts:
S634000C-P
Gould Ami
MASK ROM, 512KX8, 200ns, CMOS, PDIP40,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOULD AMI | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T40 | |
Memory Density | 65536 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S634000C-P
This table gives cross-reference parts and alternative options found for S634000C-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S634000C-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62404P | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Hitachi Ltd | S634000C-P vs HN62404P |
EK23C4000K-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, | Eureka Microelectronics Inc | S634000C-P vs EK23C4000K-20 |
MS314003-20PC | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Mosel Vitelic Corporation | S634000C-P vs MS314003-20PC |
HY234100P-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | SK Hynix Inc | S634000C-P vs HY234100P-20 |
MN234000 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Panasonic Electronic Components | S634000C-P vs MN234000 |
HY234100P-200 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASITIC, DIP-40 | SK Hynix Inc | S634000C-P vs HY234100P-200 |
GM23C4100-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, | Goldstar Electron Co Ltd | S634000C-P vs GM23C4100-20 |
KM23C4100-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | S634000C-P vs KM23C4100-20 |
MB834200A-20P | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | FUJITSU Semiconductor Limited | S634000C-P vs MB834200A-20P |
UPD23C4000AC | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | NEC Electronics America Inc | S634000C-P vs UPD23C4000AC |