Part Details for TN1215-400G by STMicroelectronics
Overview of TN1215-400G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TN1215-400G
TN1215-400G CAD Models
TN1215-400G Part Data Attributes
|
TN1215-400G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN1215-400G
STMicroelectronics
12A, 200V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TN1215-400G
This table gives cross-reference parts and alternative options found for TN1215-400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN1215-400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT152B-400R | Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | TN1215-400G vs BT152B-400R |
S4025N | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, TO-263, D2PAK-3 | Teccor | TN1215-400G vs S4025N |
BT145B-600R | Silicon Controlled Rectifier, 25 A, 600 V, SCR | NXP Semiconductors | TN1215-400G vs BT145B-600R |
S6025N56 | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | TN1215-400G vs S6025N56 |
934048260118 | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC, SMD, D2PAK-3 | WeEn Semiconductor Co Ltd | TN1215-400G vs 934048260118 |
S4025N | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | TN1215-400G vs S4025N |
934048250118 | Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | TN1215-400G vs 934048250118 |
BT152B-400R/T3 | Silicon Controlled Rectifier, 20 A, 450 V, SCR | NXP Semiconductors | TN1215-400G vs BT152B-400R/T3 |
BT152B-400R,118 | BT152B-400R | NXP Semiconductors | TN1215-400G vs BT152B-400R,118 |
S6025N | Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, TO-263, D2PAK-3 | Teccor | TN1215-400G vs S6025N |