Part Details for S6020L53V by Teccor
Overview of S6020L53V by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6020L53V
S6020L53V CAD Models
S6020L53V Part Data Attributes
|
S6020L53V
Teccor
Buy Now
Datasheet
|
Compare Parts:
S6020L53V
Teccor
Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 220 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S6020L53V
This table gives cross-reference parts and alternative options found for S6020L53V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6020L53V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6020L68V | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220, 3 PIN | Teccor | S6020L53V vs S6020L68V |
S6020L59V | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S6020L53V vs S6020L59V |
S6020LV | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S6020L53V vs S6020LV |
S6020L65V | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S6020L53V vs S6020L65V |
S6020L58V | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S6020L53V vs S6020L58V |
S6020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6020L53V vs S6020L |
934044350127 | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | S6020L53V vs 934044350127 |
S6020L65 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | S6020L53V vs S6020L65 |
S6020L51 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | S6020L53V vs S6020L51 |
S6020L68 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220, 3 PIN | Littelfuse Inc | S6020L53V vs S6020L68 |