S6020L
Description: Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 1 Element, TO-220AB

Overview of S6020L by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S6020L by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S6020L by Loras Industries Inc

S6020L
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
225 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
20000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
20 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S6020L
    Loras Industries Inc
    Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 1 Element, TO-220AB
    VS

Alternate Parts for S6020L

This table gives cross-reference parts and alternative options found for S6020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S6020L68V Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220, 3 PIN Teccor S6020L vs S6020L68V
S6020L59V Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor S6020L vs S6020L59V
S6020L53V Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor S6020L vs S6020L53V
S6020LV Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN Teccor S6020L vs S6020LV
S6020L65V Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor S6020L vs S6020L65V
S6020L58V Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor S6020L vs S6020L58V
934044350127 Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, 3 PIN WeEn Semiconductor Co Ltd S6020L vs 934044350127
S6020L65 Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Littelfuse Inc S6020L vs S6020L65
S6020L51 Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Littelfuse Inc S6020L vs S6020L51
S6020L68 Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220, 3 PIN Littelfuse Inc S6020L vs S6020L68

Related Parts for S6020L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6020L by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6020L by Loras Industries Inc

  • Please alert me when S6020L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S6020L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6020L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S6020L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6020L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6020L by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: