S5T8701X01-E0R0 vs MC68183FA feature comparison

S5T8701X01-E0R0 Samsung Semiconductor

Buy Now Datasheet

MC68183FA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Telecom IC Type PAGING DECODER PAGING DECODER
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1
Technology CMOS

Compare S5T8701X01-E0R0 with alternatives

Compare MC68183FA with alternatives