Part Details for S5566B by Toshiba America Electronic Components
Overview of S5566B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for S5566B
S5566B CAD Models
S5566B Part Data Attributes:
|
S5566B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S5566B
Toshiba America Electronic Components
DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3E1A, 2 PIN, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 3-3E1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S5566B
This table gives cross-reference parts and alternative options found for S5566B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5566B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5688BTPB5 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5688BTPB5 |
S5566BTPA1 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5566BTPA1 |
S5277B | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, 3-3C1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | S5566B vs S5277B |
S5566BTPA2 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5566BTPA2 |
S5566BTPA3 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5566BTPA3 |
S5688BTPA2 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5688BTPA2 |
S5566BTPB2 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | S5566B vs S5566BTPB2 |