Part Details for MUR110G by onsemi
Overview of MUR110G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1595
|
Newark | Fast Recovery Diode, 1A, 100V Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:35Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR110G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3936 |
|
$0.0930 | Buy Now |
DISTI #
MUR110GOS-ND
|
DigiKey | DIODE GEN PURP 100V 1A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49715 In Stock |
|
$0.0992 / $0.6100 | Buy Now |
DISTI #
MUR110G
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR110G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 573216000 Factory Stock |
|
$0.1007 / $0.1125 | Buy Now |
DISTI #
42K1595
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K1595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 3936 Partner Stock |
|
$0.1490 / $0.4760 | Buy Now |
DISTI #
MUR110G
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: MUR110G) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.0978 / $0.1168 | Buy Now |
DISTI #
863-MUR110G
|
Mouser Electronics | Rectifiers 100V 1A UltraFast RoHS: Compliant | 20086 |
|
$0.1130 / $0.4600 | Buy Now |
|
Future Electronics | MUR Series 1 A 100 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 2576Bag |
|
$0.0973 / $0.1210 | Buy Now |
|
Future Electronics | MUR Series 1 A 100 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0973 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V RoHS: Compliant | 0 |
|
$0.0954 / $0.1144 | Buy Now |
DISTI #
80566621
|
Verical | Diode Switching 100V 1A 2-Pin DO-41 Bag Min Qty: 63 Package Multiple: 1 Date Code: 2416 | Americas - 3730 |
|
$0.0992 / $0.3172 | Buy Now |
Part Details for MUR110G
MUR110G CAD Models
MUR110G Part Data Attributes
|
MUR110G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR110G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR110G
This table gives cross-reference parts and alternative options found for MUR110G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR110G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR110GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | MUR110G vs MUR110GP |
MUR110-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | MUR110G vs MUR110-BP |
MUR110 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | MUR110G vs MUR110 |
MUR110GP-A | Rectifier Diode, | Micro Commercial Components | MUR110G vs MUR110GP-A |
MUR110RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR110G vs MUR110RL |
MUR110GP-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | MUR110G vs MUR110GP-AP |
MUR110-T | Rectifier Diode, | Micro Commercial Components | MUR110G vs MUR110-T |
MUR110GP-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | MUR110G vs MUR110GP-BP |