Part Details for S553-0716-00 by Bel Fuse
Overview of S553-0716-00 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S553-0716-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER, LAN, 10 BASE-T APPLICATION(S), 1CT:1.41CT, 1CT:1CT | 384 |
|
$10.2400 / $14.4000 | Buy Now |
|
Chip1Cloud | PULSE XFMR 1:1 TX/1:1 RX 140UH | 7800 |
|
RFQ |
Part Details for S553-0716-00
S553-0716-00 CAD Models
S553-0716-00 Part Data Attributes:
|
S553-0716-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S553-0716-00
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
Height | 5.72 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 140 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.41CT; 1CT:1CT | |
Width | 7.24 mm |
Alternate Parts for S553-0716-00
This table gives cross-reference parts and alternative options found for S553-0716-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S553-0716-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | S553-0716-00 vs PE-68042 |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | S553-0716-00 vs E5001T |
E50021NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | S553-0716-00 vs E50021NLT |
DA2320-ALLB | Pulse Transformer | Coilcraft Inc | S553-0716-00 vs DA2320-ALLB |
DA2320-ALLD | Pulse Transformer | Coilcraft Inc | S553-0716-00 vs DA2320-ALLD |
E6002T | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | S553-0716-00 vs E6002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | S553-0716-00 vs PE-65792T |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | S553-0716-00 vs EPE6233S |
PE-68617 | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | S553-0716-00 vs PE-68617 |
E5007 | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | S553-0716-00 vs E5007 |