Part Details for S54S200F by NXP Semiconductors
Overview of S54S200F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for S54S200F
S54S200F CAD Models
S54S200F Part Data Attributes
|
S54S200F
NXP Semiconductors
Buy Now
|
Compare Parts:
S54S200F
NXP Semiconductors
IC STANDARD SRAM, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for S54S200F
This table gives cross-reference parts and alternative options found for S54S200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54S200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | S54S200F vs MM74C200N |
N74201F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | S54S200F vs N74201F |
N74S201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | S54S200F vs N74S201B |
N74201F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | S54S200F vs N74201F |
N74201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | S54S200F vs N74201B |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | S54S200F vs N82S16N |
N74200F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | S54S200F vs N74200F |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | S54S200F vs MSISAM27LS00APC |
F10411DC | Standard SRAM, 256X1, 35ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | S54S200F vs F10411DC |
N82LS16N | IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM | NXP Semiconductors | S54S200F vs N82LS16N |