S54S200F vs F10411DC feature comparison

S54S200F NXP Semiconductors

Buy Now

F10411DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
Access Time-Max 35 ns
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.4945 mm
Memory Density 256 bit
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 16
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 256X1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 5.08 mm
Surface Mount NO
Technology ECL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare S54S200F with alternatives

Compare F10411DC with alternatives