There are no models available for this part yet.
Overview of S54LS90F by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for S54LS90F by Signetics
Part Data Attributes for S54LS90F by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
16000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
15 mA
|
Propagation Delay (tpd)
|
50 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
42 MHz
|
Alternate Parts for S54LS90F
This table gives cross-reference parts and alternative options found for S54LS90F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS90F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54LS90J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S54LS90F vs SNC54LS90J |
SN74LS90J | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | S54LS90F vs SN74LS90J |
GD74LS90J | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, | Goldstar Electron Co Ltd | S54LS90F vs GD74LS90J |
N74LS90A | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | S54LS90F vs N74LS90A |
SN74LS90JS | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | S54LS90F vs SN74LS90JS |
74LS90F | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Philips Semiconductors | S54LS90F vs 74LS90F |
SN74LS90N1 | Decade Counter, | Rochester Electronics LLC | S54LS90F vs SN74LS90N1 |
SNC54LS90J | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | S54LS90F vs SNC54LS90J |
SN74LS90ND | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | S54LS90F vs SN74LS90ND |
GD74LS90 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | Goldstar Electron Co Ltd | S54LS90F vs GD74LS90 |