Part Details for DM74LS90M by Fairchild Semiconductor Corporation
Overview of DM74LS90M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS90M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECADE COUNTER, LS SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 3-BIT, UP DIRECTION, TTL, PDSO14 | 30 |
|
$2.0000 / $2.5000 | Buy Now |
Part Details for DM74LS90M
DM74LS90M CAD Models
DM74LS90M Part Data Attributes:
|
DM74LS90M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS90M
Fairchild Semiconductor Corporation
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 32 MHz |
Alternate Parts for DM74LS90M
This table gives cross-reference parts and alternative options found for DM74LS90M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS90M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS90RP | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOP-14 | Hitachi Ltd | DM74LS90M vs HD74LS90RP |
SN74LS90DE4 | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | DM74LS90M vs SN74LS90DE4 |
T74LS90M1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS90M vs T74LS90M1 |
SN74LS90D | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, SOIC-14 | onsemi | DM74LS90M vs SN74LS90D |
SN74LS90D3 | Decade Counter, | Rochester Electronics LLC | DM74LS90M vs SN74LS90D3 |
SN74LS90D | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | DM74LS90M vs SN74LS90D |
SN74LS90DR | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | DM74LS90M vs SN74LS90DR |
SN74LS90DR2 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | DM74LS90M vs SN74LS90DR2 |
SN74LS90D | Decade Counter 14-SOIC 0 to 70 | Texas Instruments | DM74LS90M vs SN74LS90D |
SN74LS90DRE4 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74LS90M vs SN74LS90DRE4 |